Littelfuse1.5SMC82CA瞬态电压抑制器 (TVS)

Diode TVS Single Bi-Dir 70.1V 1.5KW 2-Pin SMC T/R

Take the extra step in your circuitry by implementing surge protection with this 1.5SMC82CA TVS diode from Littelfuse. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 113 V and minimum breakdown voltage is 77.9 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 星期
    • Price: $0.1966
    1. 3000+$0.1966
    2. 6000+$0.1929
    3. 9000+$0.1918

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。