Micro Commercial Components1.5KE22A-TP瞬态电压抑制器 (TVS)

TVS Diode Single Uni-Dir 18.8V 1.5KW 2-Pin DO-201AE T/R

This 1.5KE22A-TP TVS diode from Micro Commercial Components is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 30.6 V and minimum breakdown voltage is 20.9 V. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

No Stock Available

Quantity Increments of 1 Minimum 1200
  • Manufacturer Lead Time:
    18 星期
    • Price: $0.1364
    1. 1200+$0.1364
    2. 2000+$0.1337
    3. 2500+$0.1336
    4. 3000+$0.1323
    5. 4000+$0.1311
    6. 5000+$0.1284
    7. 6000+$0.1274
    8. 10000+$0.1262
    9. 15000+$0.1249
    10. 20000+$0.1236

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。