| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.69.40.40 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 38 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Row Spacing (mm) | 2.54 |
| Maximum Current Rating (A) | 3/Contact |
| Maximum Voltage Rating | 333VAC |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 12 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Box |
| Product Length (mm) | 48.26 |
| Product Depth (mm) | 5.03 |
| Product Height (mm) | 6.73 |
| Tail Length (mm) | 3.3 |
| Mounting | Through Hole |