TE Connectivity1-282857-0连接器接线板
Conn Eurostyle Block 10 POS 5.08mm Solder ST Thru-Hole 24A/Contact Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 10 | |
| 5.08 | |
| 1 | |
| 10 | |
| Solder | |
| Straight | |
| 24/Contact | |
| 300VAC | |
| -40 | |
| 110 | |
| Carton | |
| 50.8 | |
| 10 | |
| 19 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

