TE Connectivity1-2365497-0连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 10 POS 2.5mm Solder ST Top Entry SMD T/R
Economy Power 2.5 Surface Mount Headers
Economy Power 2.5 (EP 2.5) surface mount technology (SMT) headers are designed for printed circuit board (PCB) manufacturers using automated assembly processes to build compact wire-to-board systems. With more customers automating PCB assembly, SMT headers are increasingly being used in place of the standard through hole (T/H) versions. SMT headers are better suited for automated pick-and-place assembly, require fewer processing steps, and have reduced risk of connection failure due to solder bridging. These UL and VDE certified headers can safely mate with existing EP 2.5 connectors and similar 2.5mm pitch products on the market.
- Applications
- • Automated PCB assembly processes
- • Wire-to-board systems
- • Miniaturized PCB designs
- • Low power and signal applications
- Features & Benefits
- • 2.5mm pitch PCB headers supporting 4.2A and 250 VAC
- • Surface mount technology (SMT) designed for automatic pick-and-place assembly and reflow soldering to help improve manufacturing efficiency
- • Mates with existing EP 2.5 connectors and similar 2.5mm pitch products on the market to allow easy retro-fit with existing designs
- • Materials meet UL 94 V-0 and GWT750 flammability standards
- • Connectors are VDE and UL approved
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 4.2/Contact | |
| 250VDC|250VAC | |
| 20 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 30 | |
| 10.4 | |
| 9.5 | |
| Surface Mount |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

