| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Actuator Style | Curved Rocker |
| Maximum Current Rating (A) | 16@125VAC |
| Inrush Current Rating (A) | 50 |
| Maximum Power Rating (VA) | 372.85 |
| Dielectric Strength | >1000VAC |
| Minimum Insulation Resistance (MOhm) | >100 |
| Maximum Contact Resistance (mOhm) | <50 |
| Electrical Life (Cycles) | >6000 |
| Mechanical Life (Cycles) | >100000 |
| Actuator Color | Black |
| Number of Rows | 1 |
| Row Spacing (mm) | 7.1 |
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Number of Terminals | 2 |
| Terminal Length (mm) | 3.2 |
| Color | Black |
| Housing Material | Nylon 6/6 |
| Bezel Color | Black |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Body Length (mm) | 21 |
| Body Depth (mm) | 15 |
| Body Height (mm) | 13.8 |
| Product Length (mm) | 21 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 20.8 |
| Actuator Height (mm) | 3.8 |