TE Connectivity1-146134-7连接器插头及 PCB 插座
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 30VAC | |
| 5000 | |
| -65 | |
| 105 | |
| Package | |
| 19.91 | |
| 7.42 | |
| 9.73 | |
| Contact Plating Thickness | (5.08/1.27)um |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

