| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Actuator Style | Curved Rocker |
| Maximum Current Rating (A) | 3@125VAC 28VDC |
| Dielectric Strength | 500Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Electrical Life (Cycles) | 20000 |
| Actuator Color | Black |
| Actuator Length (mm) | 12.9 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.06 |
| Mounting | Panel Mount |
| Termination Style | Wire Lug |
| Number of Terminals | 6 |
| Terminal Length (mm) | 3.3 |
| Terminal Pitch (mm) | 2.54 |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Color | Black |
| Housing Material | Polyamide |
| Housing Color | Black |
| Bezel Color | Black |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 80 |
| Body Length (mm) | 19.1 |
| Body Depth (mm) | 14 |
| Body Height (mm) | 13.41 |
| Product Length (mm) | 19.1 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 19.63 |
| Actuator Depth (mm) | 8.76 |
| Actuator Height (mm) | 2.92 |