TE Connectivity1-1376382-2连接器插头及 PCB 插座
Conn Wire to Board HDR 2Power POS 5mm Solder ST Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2Power | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 10/Contact | |
| 300VAC | |
| 20 | |
| -40 | |
| 105 | |
| Bag | |
| 11.6 | |
| 14.1 | |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

