TE Connectivity1-1318300-4连接器插头及 PCB 插座
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 8/Contact | |
| 250VDC|250VAC | |
| 20 | |
| -30 | |
| 105 | |
| Tube | |
| 15.78 | |
| 8.5 | |
| 10.7 | |
| 3.7 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

