Littelfuse0TLS060.TXL保险丝
Fuse Limiter 60A 170V Cartridge 22.35 X 14.3mm Glass Melamine UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Limiter | |
| 22.35 X 14.3 | |
| 60 | |
| 170 | |
| 170 | |
| 100000@170VDC | |
| Cartridge | |
| 2 | |
| 22.35 | |
| 14.3 | |
| Glass Melamine | |
| Through Hole |
Be protected by adding a limiter 0TLS060.TXL fuse developed by Littelfuse. This device has a current rating of 60. It has 2 terminals. The 0TLS060.TXL fuse has a cartridge termination style. The maximum DC voltage rating is 170 VDC. This product is 22.35 mm long with a diameter of 14.3 mm. Its fuse is made from glass melamine.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。