Littelfuse0SPF001.T保险丝
Fuse Midget Fast Acting 1A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Midget | |
| Fast | |
| Battery Charge Controller|Combiner Box|Inverter | |
| 10 X 38 | |
| 1 | |
| 1000 | |
| 1000 | |
| 1.059 | |
| 3.42 | |
| 0.394 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.31 | |
| Melamine | |
| Holder |
A great alternative to a circuit breaker, this a midget 0SPF001.T fuse from Littelfuse will protect your electronics. This device has a current rating of 1. Its maximum power dissipation is 1.059 W. This device has a maximum power dissipation of 1.059 W. It has 2 terminals. The 0SPF001.T fuse has a cartridge termination style. The maximum DC voltage rating is 1000 VDC. Its fuse is made from melamine. This product is 38.1 mm long with a diameter of 10.31 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

