| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 5 X 20 | |
| 6.3 | |
| 250V | |
| Pin | |
| Bulk | |
| 24.4 | |
| 9.4 | |
| 11.5 | |
| 11.5 | |
| Through Hole |
Use this fuse holder 0PTF0075P from Littelfuse to incorporate a fuse in your circuit so that it operates according to requirement. This device has a current rating of 6.3. The voltage rating is 250V. This product is 24.4 mm long, 11.5 mm tall and 9.4 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。