Littelfuse0KLK030.T保险丝
Fuse Midget Fast Acting 30A 600V Holder Cartridge 10.31 X 38.1mm CE/CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Midget | |
| Fast | |
| Motor Circuit | |
| 10.31 X 38.1 | |
| 30 | |
| 600 | |
| 600 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.31 | |
| Holder |
A great alternative to a circuit breaker, this a midget 0KLK030.T fuse from Littelfuse will protect your electronics. This device has a current rating of 30. It has 2 terminals. The 0KLK030.T fuse has a cartridge termination style. This product is 38.1 mm long with a diameter of 10.31 mm. The maximum AC voltage rating is 600 VAC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

