| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.10.00.20 |
| Automotive | No |
| PPAP | No |
| Application | Motor Circuit |
| Current Rating (A) | 8 |
| Maximum Voltage Rating (V) | 600VAC|500VDC |
| Maximum AC Voltage Rating (V) | 600 |
| Maximum DC Voltage Rating (V) | 500 |
| Breaking Capacity @ Rated Voltage (A) | 100000@600VDC |
Easily replaceable this 0KLK008.T fuse from Littelfuse is a fast way to protect against short circuits.