| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Limiter | |
| Very Fast | |
| Motor Circuit | |
| 150 | |
| 75 | |
| 125 | |
| 48 | |
| Lug | |
| 2 | |
| Stud Mount |
Be protected by adding a limiter 0CNN150.V fuse developed by Littelfuse. This device has a current rating of 150. It has 2 terminals. The maximum AC voltage rating is 75 VAC and the maximum DC voltage rating is 48 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

