Littelfuse0BLS003.T保险丝
Fuse Midget Fast Acting 3A 600V Holder Cartridge 10.31 X 35mm CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Midget | |
| Fast | |
| Motor Circuit | |
| 10.31 X 35 | |
| 3 | |
| 600 | |
| 600 | |
| 10000@600VAC | |
| 0.10625 | |
| Cartridge | |
| 2 | |
| 34.92 | |
| 10.31 | |
| Holder |
Be protected by adding a midget 0BLS003.T fuse developed by Littelfuse. This device has a current rating of 3. It has 2 terminals. The 0BLS003.T fuse has a cartridge termination style. The maximum AC voltage rating is 600 VAC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

