Littelfuse0AGW005.V保险丝
Fuse Cartridge 5A 32V Holder Cartridge 6.35 X 22.23mm Glass Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Cartridge | |
| Motor Circuit | |
| 6.35 X 22.23 | |
| 5 | |
| 32 | |
| 32 | |
| 32 | |
| Cartridge | |
| 2 | |
| Bulk | |
| 22.23 | |
| 6.35 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this an automotive 0AGW005.V fuse from Littelfuse will protect your electronics. This device has a current rating of 5. It has 2 terminals. The 0AGW005.V fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. This product is 22.23 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
