50-75% 折扣
Littelfuse0AGC001.V保险丝
Fuse Cartridge 1A 32V Holder Cartridge 6.35 X 31.75mm Glass Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Cartridge | |
| Motor Circuit | |
| 6.35 X 31.75 | |
| 1 | |
| 32 | |
| 32 | |
| 32 | |
| Cartridge | |
| 2 | |
| Bulk | |
| 31.75 | |
| 6.35 | |
| Glass | |
| Holder |
Be protected by adding a miniature 0AGC001.V fuse developed by Littelfuse. This device has a current rating of 1. It has 2 terminals. The 0AGC001.V fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 31.75 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. Its fuse is made from glass.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

