| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | M12 Circular |
| Gender | PL |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Polarization | B |
| Number of Ports | 1 |
| Number of Contacts | 5 |
| Number of Terminals | 5 |
| Contact Gender | SKT |
| Termination Method | Solder |
| Less Contact | No |
| Contact Material | Brass |
| Contact Plating | Gold Over Copper |
| Shell Material | Brass |
| Shell Plating | Nickel |
| Housing Color | Silver |
| Maximum Current Rating (A) | 4 |
| Maximum Voltage Rating | 60VDC|50VAC |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| IP Rating | IP65/IP67 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Mating Style | Threaded |
| Mating Cycle (Cycles) | 100 |
| Product Length (mm) | 20 |
| Product Depth (mm) | 29.6 |
| Product Height (mm) | 18 |