HARTING09695117247D-超小型连接器
Conn D-Sub M 17Signal/7Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 17Signal/7Cavity | |
| 17 | |
| 1 | |
| 1 | |
| Solder Cup | |
| Straight | |
| M | |
| 5 | |
| -55 | |
| 125 | |
| 500 | |
| Metal | |
| Tin | |
| 66.9 | |
| 14.3 | |
| 15.4 | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
Communicating with serial connections is made easy with this 09695117247 DVI connector from Harting. This male connector's 17signal / 7cavity contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This 1-row connector has a single port. 09695117247 is housed in polyester. This device has a maximum current rating of 5 A. Its 17 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 66.9 mm long, 15.4 mm tall and 14.3 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

