HARTING09692015111D-超小型连接器
Conn D-Sub F 10Signal/1Cavity POS Solder Cup ST Panel Mount 10 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 10Signal/1Cavity | |
| 10 | |
| 1 | |
| Solder Cup | |
| Straight | |
| F | |
| 5 | |
| 3 | |
| -55 | |
| 125 | |
| 500 | |
| Metal | |
| Tin | |
| 39.1 | |
| 14.5 | |
| 12.5 | |
| Panel Mount | |
| Copper Alloy |
The 09692015111 DVI connector from Harting is perfect for communication between serial connections in your system. This female connector's 10signal / 1cavity contacts that are made out of copper alloy. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. 09692015111 is housed in polyester. Its 10 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 39.1 mm long, 12.5 mm tall and 14.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

