HARTING09683537613D-超小型连接器
Conn D-Sub F 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 53.1 | |
| 18.2 | |
| 1.55 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
The 09683537613 DVI connector from Harting is perfect for communication between serial connections in your system. This socket type connector has 25 socket type contacts. This 2-row connector has a single port. It has a right angle body orientation. Its pitch is 2.77 mm. This product is 53.1 mm long, 1.55 mm tall and 18.2 mm deep. Its 25 terminals use the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。