HARTING09681637813D-超小型连接器

Conn D-Sub M 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port

It's easy to communicate between serial connections by using the 09681637813 DVI connector from Harting. Its pitch is 2.77 mm. This 2-row connector has a single port. This male connector has 9 male contacts. It has a right angle body orientation. 09681637813 is housed in polybutylene terephthalate. This product is 30.9 mm long, 12.55 mm tall and 18.2 mm deep. Its 9 terminals use the solder termination method.

50 个零件: 可以在 4 天内配送

    Total$124.35Price for 50

    • (50)

      可以在 4 天内配送

      Ships from:
      荷兰
      Date Code:
      2504+
      Manufacturer Lead Time:
      1 周
      Country Of origin:
      中国
      • In Stock: 50
      • Price: $2.4871

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。