| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| A | |
| Connector D-Subminiature | |
| 180° | |
| Thermoplastic | |
| Threaded | |
| -55 | |
| 110 | |
| Black | |
| Shell Housing | |
| 41 |
Looking for a component which will connect and protect your cable joint? Look no further because this hood 09670150424 backshell from Harting is what you need. Its shell size is A. This has a Connector D-Subminiature connector. This product is 15 mm tall. This cable strain relief has a minimum operating temperature of -55 °C and a maximum of 110 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

