| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| E | |
| Connector D-Subminiature | |
| 90° | |
| Metal | |
| Threaded | |
| -35 | |
| 100 | |
| Shell Housing | |
| 31.8 |
Securely connect and protect the interconnecting parts of a cable wire using this hood 09670090334 backshell from Harting. Its shell size is E. This has a Connector D-Subminiature connector. This product is 15.4 mm tall. This cable strain relief has a minimum operating temperature of -35 °C and a maximum of 100 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。