HARTING09620400441抽缩起动适配器
Hood 180° 16B Shell Size Die Cast Aluminum Screw Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 37 | |
| 16B | |
| Connector Rectangular | |
| 180° | |
| Die Cast Aluminum | |
| Screw Lock | |
| -40 | |
| 125 | |
| Hood | |
| 106.5 | |
| Han® |
This specially engineered hood 09620400441 backshell from Harting is designed to provide backshell and environmental protection for your cables and wires. Its shell size is 16. This has a Connector Rectangular connector. This cable strain relief has an operating temperature range of -40 °C to 125 °C. This product is 107 mm long, 75 mm tall and 71 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。