HARTING09565615700D-超小型连接器
Conn D-Sub PIN 78 POS 1.2mm Solder ST Thru-Hole 78 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 78 | |
| 78 | |
| 1 | |
| 4 | |
| Solder | |
| 1.2 | |
| Straight | |
| PIN | |
| 2 | |
| 5000 | |
| 20 | |
| -40 | |
| 85 | |
| 500 | |
| Steel | |
| Nickel | |
| D | |
| No | |
| 67.3 | |
| 15.75 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
This high density d-sub 09565615700 DVI connector from Harting is ideal for all your serial communication needs. This 4-row connector has a single port. Its pitch is 2.41 mm. It has a straight body orientation. 09565615700 is housed in polybutylene terephthalate. This device has a maximum current rating of 2 A. This DVI connector has an operating temperature of -55 to 105 °C. This product is 67.3 mm long and 15.75 mm. Its 78 terminals use the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

