HARTING09561515513D-超小型连接器
Conn D-Sub SKT 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 3 | |
| Solder | |
| 1.14 | |
| Straight | |
| SKT | |
| 2 | |
| 5000 | |
| 20 | |
| -40 | |
| 85 | |
| 500 | |
| Steel | |
| Nickel | |
| E | |
| No | |
| 0.002 | |
| 30.81 | |
| 12.55 | |
| 12.7 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
The high density d-sub 09561515513 DVI connector from Harting is ideal for communicating with any serial connections you have. It has a straight body orientation. This socket type connector has 15 socket type contacts. Its pitch is 2.29 mm. This 3-row connector has a single port. 09561515513 is housed in polybutylene terephthalate. This product is 31.3 mm long, 7.25 mm tall and 12.93 mm deep. Its 15 terminals use the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。