Molex0955036671电话及电信连接器
Conn RJ-11 RCP 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 Tube
Other Part Names : 955036671
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-11 | |
| RCP | |
| 6 | |
| 6 | |
| 1 | |
| 6 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 125VDC | |
| 2500 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Single | |
| 2.3 | |
| 13.21 | |
| 17.38 | |
| 15.7 | |
| Surface Mount |
This robust rj-11 0955036671 telephone and telecom connector from Molex is an essential component for high-speed signal and high-power applications. This RCP connector's 6 contacts that are made out of brass and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. It has a receptacle type gender. This connector has a single port. It has a maximum voltage rating of 125 VDC. This device has a maximum current rating of 1.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 13.21 mm long, 15.7 mm tall and 15.08 mm deep. It uses the solder termination method. 0955036671 is housed in black liquid crystal polymer. This part has an operating temperature of -40 to 85 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

