| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 5 | |
| 5 | |
| Crimp | |
| 16 | |
| 690V | |
| 500 | |
| Black |
A total connector assembly can't be complete without this specially engineered housing 09352310331 connector accessory from Harting. It has a straight body orientation. This product is 42 mm long, 22.2 mm tall and 49.1 mm deep. This part has an operating temperature of -40 to 70 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。