| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 6 | |
| 2 | |
| Screw | |
| Straight | |
| F | |
| 35 | |
| 400V | |
| 10000 | |
| 1 | |
| -40 | |
| 125 | |
| 500 | |
| 19 | |
| 84.5 | |
| 35.6 | |
| 34 | |
| Silver | |
| Copper Alloy | |
| Panel Mount |
An ideal solution for versatile electrical connections, this 09310062701 USB connector from Harting keeps a strong and rugged connection. This female connector's 6 contacts that are made out of copper alloy and plated with silver. It has a maximum voltage rating of 400 V. It has a straight body orientation. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 35 A. 09310062701 is housed in polycarbonate. It uses the screw termination method. This product is 84.5 mm long, 34 mm tall and 35.6 mm deep. This harting connector has an operating temperature of -40 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

