| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| HDR | |
| 32 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| 6.04 | |
| 55 | |
| 11.1 | |
| 11.6 | |
| Through Hole |
This 09-28-132-6903 backplane connector from Harting will not only link multiple connectors together but also provide an interface between the devices. This HDR connector has 32 contacts that are plated with gold over palladium nickel over nickel. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 55 mm long, 11.6 mm tall and 11.1 mm deep. 09-28-132-6903 is housed in gray polybutylene terephthalate.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

