| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8538.90.81.80 |
| Automotive | No |
| PPAP | No |
| Type | Rectangular |
| Gender | PL |
| Number of Contacts | 7 |
| Body Orientation | Straight |
| Contact Gender | M |
| Maximum Current Rating (A) | 10 |
| Maximum Voltage Rating | 250V |
| Insulation Resistance (MOhm) | 10000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 500 |
| Less Contact | Yes |
| Product Weight (g) | 7.91 |
| Product Depth (mm) | 31.7 |
| Mounting | Cable Mount |
Harting's 09210073001 discrete wire housing allows for durable connections between discrete wires.