HARTING09185147903连接器插头及 PCB 插座
Conn Ejector Header M 14 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| M | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| 5.28 | |
| 37.4 | |
| 25.75 | |
| 8.5 | |
| 2.9 | |
| Through Hole |
Mount this shrouded 09185147903 header connector from Harting on a jumper post on your PCB to support physical configuration options. This HDR connector has 14 HDR contacts. It has a right angle body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. This product is 37.4 mm long, 8.5 mm tall and 25.75 mm deep. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。