HARTING09181509622连接器插头及 PCB 插座
Conn IDC Connector HDR 50 POS 2.54mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 2.6 | |
| 320V | |
| 1000 | |
| 35 | |
| -55 | |
| 105 | |
| 3.56 | |
| 68.8 | |
| 6.1 | |
| 5.5 | |
| 2.9 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this idc connector 09-18-150-9622 header connector from Harting on your PCB today! This M connector has 50 M contacts. It has a right angle body orientation. It has a male type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 1 A. It uses the idt termination method. This product is 68.8 mm long, 5.5 mm tall and 6.1 mm deep. 09-18-150-9622 is housed in polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

