| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8538.90.81.80 |
| Automotive | No |
| PPAP | No |
| Type | Rectangular |
| Gender | RCP |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Contact Gender | F |
| Maximum Current Rating (A) | 200 |
| Maximum Voltage Rating | 1000V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 500 |
| Less Contact | Yes |
| Product Weight (g) | 20 |
| Product Length (mm) | 29.4 |
| Product Depth (mm) | 61.7 |
| Product Height (mm) | 34.2 |
| Tradename | Han-Modular® |
| Mounting | Cable Mount |
Never worry about a loose connection again with this 09140013101 connector contact from Harting.