| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.90.40.00 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Rectangular |
| Gender | PL |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Contact Gender | M |
| Maximum Current Rating (A) | 100 |
| Maximum Voltage Rating | 400V |
| Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 0.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 500 |
| Less Contact | No |
| Product Length (mm) | 40 |
| Product Depth (mm) | 45.25 |
| Tradename | Han® |
| Mounting | Cable Mount |
| Contact Plating | Silver |
| Contact Material | Copper Alloy |