| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 20 | |
| 180° | |
| Polycarbonate/Zinc Alloy | |
| 105 | |
| 105 |
When using discrete wires in a project you should use this 09068480521 discrete wire housing from Harting if a direct socket to board linkage is not functional. This RCP connector has 48 RCP contacts. This is a 1-row connector. It has a straight body orientation. It has a receptacle type gender. This product is 20 mm tall.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。