Molex0903270318连接器插头及 PCB 插座
Conn IDC Connector RCP 18 POS 1.27mm IDT ST Cable Mount Picoflex Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 18 | |
| 2 | |
| IDT | |
| 1.27 | |
| Straight | |
| 1.2/Contact | |
| 250V | |
| 15 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.073 | |
| 25.37 | |
| 7 | |
| 6.4 | |
| Picoflex | |
| Cable Mount |
Use this idc connector 0903270318 header connector from Molex where IDC ribbon cables are used. This RCP connector's 18 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a receptacle type gender. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. This device has a maximum current rating of 1.2 A/contact. This connector has an operating temperature of -40 to 105 °C. It uses the idt termination method. This product is 25.37 mm long, 6.4 mm tall and 7 mm deep. 0903270318 is housed in white polyester.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

