Molex0903253006连接器插头及 PCB 插座

Conn Picoflex HDR 6 POS 1.27mm Solder ST Top Entry Thru-Hole Picoflex Bag

Other Part Names : 903253006

Thanks to Molex's picoflex 0903253006 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 6 contacts that are made out of brass and plated with gold over palladium nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a maximum voltage rating of 250 V. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 1.2 A/contact. This connector has an operating temperature of -40 to 105 °C. This product is 11.86 mm long, 6.4 mm tall and 5.98 mm deep. It uses the solder termination method. 0903253006 is housed in black glass filled polybutylene terephthalate.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Manufacturer Lead Time:
    18 星期
    • Price: $1.0137
    1. 1+$1.0137
    2. 8000+$0.8875
    3. 20000+$0.8616
    4. 40000+$0.8114
    5. 100000+$0.7615

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。