Molex0901560143分立接线罩连接器
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Other Part Names : 901560143
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 3 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 350VDC|350VAC | |
| 1000 | |
| -55 | |
| 105 | |
| Bag | |
| 0.293 | |
| 8.68 | |
| 5.35 | |
| 15.24 | |
| C-Grid III™ | |
| Cable Mount |
Think of Molex's 0901560143 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This F connector has 3 F contacts. This is a 1-row connector. It has a female type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This rectangle connector has an operating temperature of -55 to 105 °C. 0901560143 is housed in black polyphenylene oxide. This product is 8.68 mm long, 5.35 mm tall and 15.24 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

