| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8547.90.00.30 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Cable Protector |
| Color | Red |
| Body Material | Metal |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 130 |
| Product Length (mm) | 30 |
| Product Depth (mm) | 24 |
Connect your peripherals to your computer system with this cable protection 09000005091 cable accessory from Harting. This product is 30 mm deep.