| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Universal Cable Protection |
| Color | Black |
| Body Material | Metal |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 130 |
| Product Length (mm) | 24 |
| Product Depth (mm) | 24 |
Use this universal cable protection 09000005086 cable accessory from Harting to ensure a long and productive life of the cable system.