| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 5/Contact |
| Maximum Voltage Rating | 250VDC|250VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 75 |
| Mating Cycle (Cycles) | 25 |
| Packaging | Tray |
| Product Length (mm) | 35.56 |
| Product Depth (mm) | 10.35 |
| Product Height (mm) | 11.4 |
| Tradename | KK |
| Mounting | Through Hole |