Littelfuse0891020.NXS保险丝
Fuse Blade 20A 58V Holder Quick Connect 10.9 X 3.8 X 7.6mm Polyamide 66
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| 10.9 X 3.8 X 7.6 | |
| 20 | |
| 58 | |
| 58 | |
| 420 | |
| Quick Connect | |
| 2 | |
| -40 | |
| 125 | |
| 3.8 | |
| 10.9 | |
| 8.4 | |
| Polyamide 66 | |
| Holder |
A great alternative to a circuit breaker, this a blade 0891020.NXS fuse from Littelfuse will protect your electronics. This device has a current rating of 20. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product is 10.9 mm long, 8.4 mm tall and 3.8 mm deep. The maximum DC voltage rating is 58 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。