Molex0878332020连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Other Part Names : 878332020
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 1.09 | |
| 22.65 | |
| 8.65 | |
| 6.3 | |
| Milli-Grid | |
| Contact Plating Thickness | 0.381um |
| 2.16 | |
| Through Hole |
As an added safety precaution, the shrouded 0878332020 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0878332020 is housed in black nylon 4/6. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 22.65 mm long, 6.3 mm tall and 8.4 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

