Molex0878331019连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | Yes |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 0.598 | |
| 12.65 | |
| 8.4 | |
| 6.3 | |
| Milli-Grid | |
| 2.16 | |
| Through Hole |
Look no further than the shrouded 0878331019 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 V. It has a right angle body orientation. Its pitch is 2 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0878331019 is housed in black nylon 4/6. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 12.65 mm long, 6.3 mm tall and 8.4 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

