Molex0878322020连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Dual Side Slot | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 0.9 | |
| 22.65 | |
| 6.3 | |
| 7.6 | |
| Milli-Grid | |
| Contact Plating Thickness | (0.381/1.27)um |
| Surface Mount |
Reduce safety concerns with this shrouded 0878322020 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. It has a header type gender. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 0878322020 is housed in black nylon 4/6. This product is 22.65 mm long, 7.6 mm tall and 6.3 mm deep. This connector has an operating temperature of -55 to 105 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

