Molex0878321620连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Other Part Names : 878321620
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 0.73 | |
| 18.65 | |
| 6.3 | |
| 7.6 | |
| Milli-Grid | |
| Contact Plating Thickness | (0.381/1.27)um |
| Surface Mount |
Mount this shrouded 0878321620 header connector from Molex on a jumper post on your PCB to support physical configuration options. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 18.65 mm long, 7.6 mm tall and 6.3 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. 0878321620 is housed in black nylon 4/6.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

